Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part No16330-3Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.02B5999
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 14+ | $492.880 |
| 25+ | $475.580 |
| 50+ | $449.640 |
Price for:Each
Minimum: 14
Multiple: 14
$6,900.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No16330-3Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.02B5999
Technical Datasheet
Rated Current380A
Rated Voltage600V
No. of Poles3 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole6
Load Side Connection MethodScrew
Load Side Wire Size Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Rated Current
380A
No. of Poles
3 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
6
Load Side Wire Size Max
-
SVHC
To Be Advised
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
