Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part No16321-3Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.02B5991
Product RangePDB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $282.440 |
| 5+ | $269.540 |
| 10+ | $262.370 |
Price for:Each
Minimum: 1
Multiple: 1
$282.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No16321-3Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.02B5991
Product RangePDB Series
Technical Datasheet
Rated Current175A
Rated Voltage600V
No. of Poles3 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole6
Load Side Connection MethodScrew
Load Side Wire Size Max-
Product RangePDB Series
SVHCTo Be Advised
Technical Specifications
Rated Current
175A
No. of Poles
3 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
6
Load Side Wire Size Max
-
SVHC
To Be Advised
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
PDB Series
Technical Docs (2)
Alternatives for 16321-3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
