Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part No15KPE28CACopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel46AJ0617RL
Cut Tape46AJ0617
Product Range15KP Series
Your Part Number
671 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.850 | $8.85 |
| Total Price | $8.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.850 |
| 50+ | $8.110 |
| 100+ | $7.780 |
| 250+ | $7.160 |
| 500+ | $6.700 |
| 1000+ | $6.170 |
| 2500+ | $5.940 |
| 5000+ | $5.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No15KPE28CACopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel46AJ0617RL
Cut Tape46AJ0617
Product Range15KP Series
Technical Datasheet
Product Range15KP Series
TVS PolarityBidirectional
Reverse Standoff Voltage28V
Clamping Voltage Max47.5V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage31.1V
Maximum Breakdown Voltage34.4V
Peak Pulse Power Dissipation15kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
15KP Series
Reverse Standoff Voltage
28V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
31.1V
Peak Pulse Power Dissipation
15kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
47.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
34.4V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Alternatives for 15KPE28CA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
