Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part No10LETCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98K5213
Product RangeLET
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.990 |
| 5+ | $17.090 |
| 10+ | $15.290 |
| 25+ | $13.910 |
| 50+ | $13.150 |
| 100+ | $12.530 |
| 250+ | $11.970 |
Price for:Each
Minimum: 1
Multiple: 1
$17.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No10LETCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98K5213
Product RangeLET
Technical Datasheet
Product RangeLET
Fuse Current10A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC150V
Voltage Rating VAC240V
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
LET
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
240V
Fuse Current
10A
Voltage Rating VDC
150V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 10LET
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
