Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoJM60200-1CRCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.75T4431
Product RangeJM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $507.400 |
| 5+ | $494.710 |
| 10+ | $482.020 |
Price for:Each
Minimum: 1
Multiple: 1
$507.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoJM60200-1CRCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.75T4431
Product RangeJM Series
Technical Datasheet
Fuse Holder TypeModular Fuse Holder
Fuse Current200A
Fuse Size HeldClass J
Holder TerminalsBox Lug
No. of Fuses1Fuses
Product RangeJM Series
Voltage Rating VAC600V
Voltage Rating VDC-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Fuse Holder Type
Modular Fuse Holder
Fuse Size Held
Class J
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
No SVHC (10-Jun-2022)
Fuse Current
200A
Holder Terminals
Box Lug
Product Range
JM Series
Voltage Rating VDC
-
Technical Docs (1)
Alternatives for JM60200-1CR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
