Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoJ60030-3CR
Newark Part No.02B4137
Product RangeJ600 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoJ60030-3CR
Newark Part No.02B4137
Product RangeJ600 Series
Technical Datasheet
Fuse Holder TypeBranch Circuit Cartridge Fuse Holder
Fuse Current30A
Fuse Size Held-
Holder TerminalsScrew
No. of Fuses3Fuses
Product RangeJ600 Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Alternatives for J60030-3CR
1 Product Found
Technical Specifications
Fuse Holder Type
Branch Circuit Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
3Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Screw
Product Range
J600 Series
Voltage Rating VDC
600V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate