Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHM60030-1PRCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AC7260
Product RangeHM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 12+ | $89.050 |
Price for:Each
Minimum: 12
Multiple: 12
$1,068.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHM60030-1PRCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AC7260
Product RangeHM Series
Technical Datasheet
Fuse Holder TypeModular Fuse Holder
Fuse Current30A
Fuse Size HeldClass H
Holder TerminalsPressure Plate
No. of Fuses1Fuses
Product RangeHM Series
Voltage Rating VAC600V
Voltage Rating VDC-
SVHCTo Be Advised
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Fuse Holder Type
Modular Fuse Holder
Fuse Size Held
Class H
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Pressure Plate
Product Range
HM Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
