Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHLR-2A
Newark Part No.03J4721
Product RangeHLR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $17.470 |
Price for:Each
Minimum: 10
Multiple: 10
$174.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHLR-2A
Newark Part No.03J4721
Product RangeHLR Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current15A
Fuse Size Held-
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeHLR Series
Voltage Rating VAC300V
Voltage Rating VDC-
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
300V
SVHC
To Be Advised
Fuse Current
15A
Holder Terminals
Wire Leaded
Product Range
HLR Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
