Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFRN-R-125
Newark Part No.15M9110
Product RangeFusetron FRN-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $245.610 |
| 5+ | $239.480 |
| 10+ | $233.340 |
| 25+ | $221.050 |
Price for:Each
Minimum: 1
Multiple: 1
$245.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFRN-R-125
Newark Part No.15M9110
Product RangeFusetron FRN-R Series
Technical Datasheet
Product RangeFusetron FRN-R Series
Fuse Current125A
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Size Metric-
Fuse Size Imperial-
Blow CharacteristicTime Delay
SVHCLead
Technical Specifications
Product Range
Fusetron FRN-R Series
Voltage Rating VAC
250V
Fuse Size Metric
-
Blow Characteristic
Time Delay
Fuse Current
125A
Voltage Rating VDC
125V
Fuse Size Imperial
-
SVHC
Lead
Technical Docs (1)
Alternatives for FRN-R-125
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
