Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoFM08A125V5A
Newark Part No.91B1518
Product RangeFM08A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5+ | $210.940 |
| 10+ | $205.440 |
| 25+ | $182.370 |
| 50+ | $166.990 |
| 100+ | $158.200 |
| 250+ | $152.710 |
Price for:Each
Minimum: 5
Multiple: 5
$1,054.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFM08A125V5A
Newark Part No.91B1518
Product RangeFM08A Series
Technical Datasheet
Blow Characteristic-
Fuse Current5A
Voltage Rating VAC125V
Fuse Size Metric2.4mm x 7mm
Fuse Size Imperial-
Product RangeFM08A Series
Breaking Capacity Current AC-
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
-
Voltage Rating VAC
125V
Fuse Size Imperial
-
Breaking Capacity Current AC
-
Fuse Current
5A
Fuse Size Metric
2.4mm x 7mm
Product Range
FM08A Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate