Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoFHN55W
Newark Part No.70B1693
Product RangeFHN Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $262.490 |
| 25+ | $243.430 |
| 50+ | $228.760 |
| 100+ | $215.560 |
Price for:Each
Minimum: 10
Multiple: 10
$2,624.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFHN55W
Newark Part No.70B1693
Product RangeFHN Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size Held1/4" x 1-1/4"
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product RangeFHN Series
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCTo Be Advised
Product Overview
The FHN55W is a FHN-series 30A 250VAC/DC cartridge Fuse Holder with SDG-F per MIL-M-14 body, light gray diallyl phthalate knob molding, solder lug holder terminals, bayonet knob, brass with lusterless black finish, non-conductive surface shield cap and panel mounting. This holder prevents radio frequency interference, provides both shielding and grounding commercial equivalent. It features non-indicating, watertight, RFI shielding cap secured enclosure and used with military 1/4 x 1-1/4-inch fuses.
- 0.125" Maximum panel thickness
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4"
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Solder Lug
Product Range
FHN Series
Voltage Rating VDC
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability