Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoCHSF-125
Newark Part No.02AC7249
Product RangeCHSF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $256.210 |
| 5+ | $249.810 |
| 10+ | $243.400 |
| 25+ | $230.590 |
| 50+ | $217.780 |
| 100+ | $204.970 |
Price for:Each
Minimum: 1
Multiple: 1
$256.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCHSF-125
Newark Part No.02AC7249
Product RangeCHSF Series
Technical Datasheet
Product RangeCHSF Series
Fuse Current125A
Blow Characteristic-
Fuse Size Metric25mm x 53mm
Fuse Size Imperial0.98" x 2.09"
Voltage Rating VDC500V
Voltage Rating VAC500V
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
CHSF Series
Blow Characteristic
-
Fuse Size Imperial
0.98" x 2.09"
Voltage Rating VAC
500V
Fuse Current
125A
Fuse Size Metric
25mm x 53mm
Voltage Rating VDC
500V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate