Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/SC-20Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12C1566
Product RangeSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $31.450 |
Price for:Each
Minimum: 100
Multiple: 100
$3,145.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/SC-20Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12C1566
Product RangeSC Series
Technical Datasheet
Product RangeSC Series
Fuse Current20A
Voltage Rating VAC600V
Voltage Rating VDC170V
Fuse Size Metric10.4mm x 35.8mm
Fuse Size Imperial0.41" x 1.41"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Technical Specifications
Product Range
SC Series
Voltage Rating VAC
600V
Fuse Size Metric
10.4mm x 35.8mm
Blow Characteristic
Time Delay
Fuse Current
20A
Voltage Rating VDC
170V
Fuse Size Imperial
0.41" x 1.41"
SVHC
To Be Advised
Technical Docs (1)
Alternatives for BK/SC-20
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
