Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | BK/ATC-2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 91B2024 |
| Product Range | ATC Series |
| Your Part Number | |
| Technical Datasheet |
452 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
| 10+ | $2.490 |
| 25+ | $2.430 |
| 50+ | $2.360 |
| 100+ | $2.320 |
| 250+ | $2.290 |
| 500+ | $2.250 |
| 1000+ | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | BK/ATC-2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 91B2024 |
| Product Range | ATC Series |
| Technical Datasheet | |
| Blow Characteristic | Fast Acting |
| Fuse Current | 2A |
| Voltage Rating VDC | 32V |
| Auto Blade Fuse Size | 19.1mm x 5.1mm x 12.3mm |
| Product Range | ATC Series |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VDC | 32V |
| Product Range | ATC Series |
| Fuse Current | 2A |
|---|---|
| Auto Blade Fuse Size | 19.1mm x 5.1mm x 12.3mm |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Alternatives for BK/ATC-2
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
