Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBH0112Copy
Newark Part No.62M4052
Product RangeBH-0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $224.420 |
Price for:Each
Minimum: 1
Multiple: 1
$224.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBH0112Copy
Newark Part No.62M4052
Product RangeBH-0 Series
Technical Datasheet
Fuse Holder TypeModular Fuse Holder
Fuse Current100A
Fuse Size Held-
Holder TerminalsScrew
No. of Fuses1Fuses
Product RangeBH-0 Series
Voltage Rating VAC700V
Voltage Rating VDC-
SVHCLead
Technical Specifications
Fuse Holder Type
Modular Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
700V
SVHC
Lead
Fuse Current
100A
Holder Terminals
Screw
Product Range
BH-0 Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
