Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBC6031PQ
Newark Part No.02B2172
Product RangeBC Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBC6031PQ
Newark Part No.02B2172
Product RangeBC Series
Technical Datasheet
Fuse Holder TypeBranch Circuit Cartridge Fuse Holder
Fuse Current30A
Fuse Size Held-
Holder TerminalsPressure Plate, Quick Connect
No. of Fuses1Fuses
Product RangeBC Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Alternatives for BC6031PQ
2 Products Found
Product Overview
The BC6031PQ is a 30A 1-pole class CC Fuse Block with thermoplastic base and bright tin-plated bronze clips. It has pressure plate with quick connect terminals. It is suitable for use with class CC fuses.
- 200000A RMS Withstand rating
- DRA-1 and DRA-2 DIN-RAIL adapters
- UL94VO Flammability rating
Applications
Industrial
Technical Specifications
Fuse Holder Type
Branch Circuit Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Pressure Plate, Quick Connect
Product Range
BC Series
Voltage Rating VDC
600V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate