Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | ATM-5Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 02J8580 |
| Product Range | ATM Series |
| Your Part Number | |
| Technical Datasheet |
53 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.240 |
| 10+ | $4.030 |
| 25+ | $3.990 |
| 50+ | $3.940 |
| 100+ | $3.860 |
| 250+ | $3.820 |
| 500+ | $3.770 |
| 1000+ | $3.730 |
Price for:Each
Minimum: 1
Multiple: 1
$4.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | ATM-5Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 02J8580 |
| Product Range | ATM Series |
| Technical Datasheet | |
| Blow Characteristic | Fast Acting |
| Fuse Current | 5A |
| Voltage Rating VDC | 32V |
| Auto Blade Fuse Size | 10.9mm x 3.8mm x 8.8mm |
| Product Range | ATM Series |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VDC | 32V |
| Product Range | ATM Series |
| Fuse Current | 5A |
|---|---|
| Auto Blade Fuse Size | 10.9mm x 3.8mm x 8.8mm |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Alternatives for ATM-5
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
