Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoANN-275Copy
Newark Part No.02B2098
Product RangeANN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $189.390 |
| 10+ | $184.520 |
| 25+ | $174.810 |
Price for:Each
Minimum: 5
Multiple: 5
$946.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoANN-275Copy
Newark Part No.02B2098
Product RangeANN Series
Technical Datasheet
Product RangeANN Series
Fuse Current275A
Voltage Rating VAC125V
Voltage Rating VDC80V
Fuse Size Metric22mm x 81mm
Fuse Size Imperial0.88" x 3.19"
Blow CharacteristicVery Fast Acting
SVHCLead
Technical Specifications
Product Range
ANN Series
Voltage Rating VAC
125V
Fuse Size Metric
22mm x 81mm
Blow Characteristic
Very Fast Acting
Fuse Current
275A
Voltage Rating VDC
80V
Fuse Size Imperial
0.88" x 3.19"
SVHC
Lead
Technical Docs (1)
Alternatives for ANN-275
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
