Print Page
W4015-2
Wick Cassette, #2, 15ft L x 0.06" W, Oxide Free Copper, 1000 WickGun Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEASYBRAID
Manufacturer Part NoW4015-2
Newark Part No.46AK9171
Product Range1000 WickGun Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.210 |
Price for:Each
Minimum: 1
Multiple: 1
$9.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEASYBRAID
Manufacturer Part NoW4015-2
Newark Part No.46AK9171
Product Range1000 WickGun Series
Technical Datasheet
Braid MaterialOxide Free Copper
Width0.06"
Length15"
Product Range1000 WickGun Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
W4015-2 is a #2 quick braid rosin wick replacement cassette. Quick Braid designed to leave a residue that is environmentally safe Quick Braid Rosin Cassette to be used in conjunction with processes using R/RA type rosin fluxes Quick Braid Rosin Cassette uses flux classification type L0 per IPC J-STD-004B.
- 15’ length replacement/interchangeable Wick Cassette for WickGun™ Dispenser
- Made of clean, oxide-free copper wire; tight weave enables quick “on and off” desoldering
Technical Specifications
Braid Material
Oxide Free Copper
Length
15"
SVHC
No SVHC (17-Jan-2023)
Width
0.06"
Product Range
1000 WickGun Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate