Print Page
W4015-1NC
Wick Cassette, #1, 15ft L x 0.035" W, Oxide Free Copper, 1000 WickGun Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEASYBRAID
Manufacturer Part NoW4015-1NC
Newark Part No.46AK9169
Product Range1000 WickGun Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.210 |
Price for:Each
Minimum: 1
Multiple: 1
$9.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEASYBRAID
Manufacturer Part NoW4015-1NC
Newark Part No.46AK9169
Product Range1000 WickGun Series
Technical Datasheet
Braid MaterialOxide Free Copper
Width0.035"
Length15ft
Product Range1000 WickGun Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
W4015-1NC is a #1 one step No-clean wick replacement cassette. One Step No-Clean Braid Cassette to be used in conjunction with processes using RMA type No-clean fluxes. Flux residue on board does Not need to be cleaned. One Step No-Clean Braid Cassette uses flux classification type L0 per IPC J-STD-004B which is compatible with R, RA, RMA, and NC type fluxes.
- 15’ length replacement/interchangeable Wick Cassette for WickGun™ Dispenser
- Made of clean, oxide-free copper wire; tight weave enables quick “on and off” desoldering
Technical Specifications
Braid Material
Oxide Free Copper
Length
15ft
SVHC
No SVHC (17-Jan-2023)
Width
0.035"
Product Range
1000 WickGun Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate