Print Page
S2026-S-T
Sponge, Soldering Stand, Slit, 2" x 2.6", 10 Pack
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EASYBRAID |
|---|---|
| Manufacturer Part No | S2026-S-TCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 51AC7370 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $22.580 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$22.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EASYBRAID |
|---|---|
| Manufacturer Part No | S2026-S-TCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 51AC7370 |
| Technical Datasheet | |
| Accessory Type | Solder Sponge |
| For Use With | Soldering Iron Tips |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Used in the rework and repair of printed circuit boards, computers, cell phones or other electronics
- Solder sponge or soaker removes oxides and excess solders from soldering iron tips
- Provides extended tip life and precise soldering
- Manufactured with natural biodegradable wood pulp fibers, compressed cellulose
- Expanded sponge is 5/8” thick
Technical Specifications
| Accessory Type | Solder Sponge |
|---|---|
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | Soldering Iron Tips |
|---|---|
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |