Print Page
Q-D-100
DESOLDERING BRAID, 0.1" X 100FT, BLUE
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEASYBRAID
Manufacturer Part NoQ-D-100
Newark Part No.51AC9469
Product RangeQuick Braid Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.010 |
Price for:Each
Minimum: 1
Multiple: 1
$59.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEASYBRAID
Manufacturer Part NoQ-D-100
Newark Part No.51AC9469
Product RangeQuick Braid Series
Technical Datasheet
Braid MaterialOxide Free Copper
Width0.1"
Length100ft
Product RangeQuick Braid Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Used in the rework and repair of printed circuit boards, computers, cell phones or other electronics
- Easily removes solder from components or pads on a circuit board
- Concentrated fine copper braiding utilizes less length of wick for each desoldering application
- Made of clean, oxide-free copper wire; Tight weave enables quick “on and off” desoldering
- esigned to leave a residue that is environmentally safe
- To be used in conjunction with processes using R/RA type rosin fluxes
Technical Specifications
Braid Material
Oxide Free Copper
Length
100ft
SVHC
No SVHC (17-Jan-2023)
Width
0.1"
Product Range
Quick Braid Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate