Print Page
Q-B-5AS
Desoldering Braid, 5 ft x 0.05 ", Oxide Free Copper, Quick Braid Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEASYBRAID
Manufacturer Part NoQ-B-5ASCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.52AC2224
Product RangeQuick Braid Series
Your Part Number
165 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
Price for:Each
Minimum: 1
Multiple: 1
$3.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEASYBRAID
Manufacturer Part NoQ-B-5ASCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.52AC2224
Product RangeQuick Braid Series
Technical Datasheet
Braid MaterialOxide Free Copper
Width1.27mm
Length5ft
Product RangeQuick Braid Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
Easily removes solder from components or pads on a circuit board. Concentrated fine copper braiding utilizes less length of wick for each desoldering application
- Used in the rework and repair of printed circuit boards, computers, cell phones, or other electronics
- Easily removes solder from components or pads on a circuit board
- Concentrated fine copper braiding utilizes less length of wick for each desoldering application
- Made of clean, oxide-free copper wire; tight weave enables quick “on and off” desoldering
- Spooled on static dissipative bobbins in compliance with ESD Association Standard
- Designed to leave a residue that is environmentally safe
- To be used in conjunction with processes using R/RA type rosin fluxes
Technical Specifications
Braid Material
Oxide Free Copper
Length
5ft
SVHC
No SVHC (17-Jan-2023)
Width
1.27mm
Product Range
Quick Braid Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate