Print Page
Q-A-10AS
DESOLDERING BRAID, 0.025" X 10FT, GREY
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEASYBRAID
Manufacturer Part NoQ-A-10AS
Newark Part No.39AH4070
Product RangeQuick Braid Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.510 |
Price for:Each
Minimum: 25
Multiple: 25
$162.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEASYBRAID
Manufacturer Part NoQ-A-10AS
Newark Part No.39AH4070
Product RangeQuick Braid Series
Technical Datasheet
Braid MaterialOxide Free Copper
Width0.025"
Length10ft
Product RangeQuick Braid Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Braid Material
Oxide Free Copper
Length
10ft
SVHC
No SVHC (17-Jan-2023)
Width
0.025"
Product Range
Quick Braid Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate