Print Page
OS-E-5AS
Desoldering Braid, Antistatic, Oxide Free Copper, 0.125 " x 5 ft, One Step Series, 25 Pack
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEASYBRAID
Manufacturer Part NoOS-E-5AS
Newark Part No.51AC9369
Product RangeOne Step Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $115.000 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$115.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEASYBRAID
Manufacturer Part NoOS-E-5AS
Newark Part No.51AC9369
Product RangeOne Step Series
Technical Datasheet
Braid MaterialOxide Free Copper
Width0.125"
Length5ft
Product RangeOne Step Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Braid Material
Oxide Free Copper
Length
5ft
SVHC
No SVHC (17-Jan-2023)
Width
0.125"
Product Range
One Step Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate