Print Page
OS-B-5AS
DESOLDERING BRAID, 0.05" X 5FT, YELLOW
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEASYBRAID
Manufacturer Part NoOS-B-5ASCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.39AH3947
Product RangeOne Step Braid Series
Your Part Number
592 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.110 |
Price for:Each
Minimum: 1
Multiple: 1
$4.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEASYBRAID
Manufacturer Part NoOS-B-5ASCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.39AH3947
Product RangeOne Step Braid Series
Technical Datasheet
Braid MaterialOxide Free Copper
Width0.05"
Length5ft
Product RangeOne Step Braid Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Braid Material
Oxide Free Copper
Length
5ft
SVHC
No SVHC (17-Jan-2023)
Width
0.05"
Product Range
One Step Braid Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate