Print Page
OS-B-10AS
Desoldering Braid, 10 ft x 0.05 ", Oxide Free Copper, One Step Braid Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEASYBRAID
Manufacturer Part NoOS-B-10AS
Newark Part No.52AC2218
Product RangeOne Step Braid Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.140 |
Price for:Each
Minimum: 625
Multiple: 625
$6,337.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEASYBRAID
Manufacturer Part NoOS-B-10AS
Newark Part No.52AC2218
Product RangeOne Step Braid Series
Technical Datasheet
Braid MaterialOxide Free Copper
Width1.27mm
Length10ft
Product RangeOne Step Braid Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
Easily removes solder from components or pads on a circuit board. Concentrated fine copper braiding utilizes less length of wick for each desoldering application
- Used in the rework and repair of printed circuit boards, computers, cell phones, or other electronics
- Easily removes solder from components or pads on a circuit board
- Concentrated fine copper braiding utilizes less length of wick for each desoldering application
- Made of clean, oxide-free copper wire; tight weave enables quick “on and off” desoldering
- Spooled on static dissipative bobbins in compliance with ESD Association Standard
- Flux residue on board does not need to be cleaned
- To be used in conjunction with processes using RMA type no-clean fluxes
- Uses flux classification type L0 per IPC J-STD-004B - compatible with R, RA, RMA, and NC type fluxes
Technical Specifications
Braid Material
Oxide Free Copper
Length
10ft
SVHC
No SVHC (17-Jan-2023)
Width
1.27mm
Product Range
One Step Braid Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate