Print Page
LF-C-25
Desoldering Braid, Oxide Free Copper, 0.075 " x 25 ft, One Step LF Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEASYBRAID
Manufacturer Part NoLF-C-25
Newark Part No.51AC9092
Product RangeOne Step LF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.510 |
Price for:Each
Minimum: 1
Multiple: 1
$21.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEASYBRAID
Manufacturer Part NoLF-C-25
Newark Part No.51AC9092
Product RangeOne Step LF Series
Technical Datasheet
Braid MaterialOxide Free Copper
Width0.075"
Length25ft
Product RangeOne Step LF Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Braid Material
Oxide Free Copper
Length
25ft
SVHC
No SVHC (17-Jan-2023)
Width
0.075"
Product Range
One Step LF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate