Print Page
1000-3
Desoldering Braid Dispenser, with Wick, 15ft L x 0.076" W, Oxide Free Copper, 1000 WickGun Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEASYBRAID
Manufacturer Part No1000-3
Newark Part No.46AK7657
Product Range1000 WickGun Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.890 |
Price for:Each
Minimum: 1
Multiple: 1
$44.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEASYBRAID
Manufacturer Part No1000-3
Newark Part No.46AK7657
Product Range1000 WickGun Series
Technical Datasheet
Desolder Tool TypeDesoldering Braid Dispenser
Braid MaterialOxide Free Copper
Width0.076"
Tip / Nozzle Length-
Tip / Nozzle O.D.-
Length15"
Product Range1000 WickGun Series
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
1000-3 is a WickGun™ Desoldering Braid Dispenser with #3 quick braid rosin wick cassette. WickGun™ Desoldering Braid Dispenser is a handy tool that allows users to dispense, position and cut-off braid using one hand. Quick Braid Rosin Cassette to be used in conjunction with processes using R/RA type rosin fluxes. Quick Braid Rosin Cassette uses flux classification type L0 per IPC J-STD-004B.
- Dispenser with replacement/interchangeable Wick cassette included
- No waste or contamination associated when using WickGun™ Dispenser
Technical Specifications
Desolder Tool Type
Desoldering Braid Dispenser
Width
0.076"
Tip / Nozzle O.D.
-
Product Range
1000 WickGun Series
SVHC
No SVHC (17-Jan-2023)
Braid Material
Oxide Free Copper
Tip / Nozzle Length
-
Length
15"
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate