Print Page
EZ5-16SW
Mast Pipe, 16 Gauge, Swaged End, 1-1/4 " Dia Tube, 5 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEASY-UP
Manufacturer Part NoEZ5-16SWCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38C2125
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.030 |
Price for:Each
Minimum: 1
Multiple: 1
$15.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEASY-UP
Manufacturer Part NoEZ5-16SWCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38C2125
Technical Datasheet
For Use WithAntennas
Product Range-
SVHCTo Be Advised
Product Overview
5' Antenna Mast Pipe 16 gauge corrosion-protected mast is ideal for television and communication antennas. Each section is swagged at one end allowing multiple masts to be added together. Note: Also available in “
- Gauge of metal: 16
- Length: 5'
- Diameter: 1.25”"
Technical Specifications
For Use With
Antennas
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate