Print Page
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.860 |
| 5+ | $11.860 |
| 10+ | $11.860 |
| 25+ | $11.860 |
Price for:Each
Minimum: 1
Multiple: 1
$11.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part NoK14-131.121071
Newark Part No.57AC6078
Product Range14 Series
Technical Datasheet
Panel Cutout Diameter22.3mm
Product Range14 Series
Contact ConfigurationSPST-NO, SPST-NC
Contact Current Max5A
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush
Contact Current AC Max5A
Contact Voltage DC Nom250V
Actuator / Cap ColourYellow
Contact Voltage VAC250V
Contact Current DC Max5A
Contact Voltage VDC250V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorYellow
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Panel Cutout Diameter
22.3mm
Contact Configuration
SPST-NO, SPST-NC
Switch Operation
Momentary
Contact Current AC Max
5A
Actuator / Cap Colour
Yellow
Contact Current DC Max
5A
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
14 Series
Contact Current Max
5A
Pushbutton Actuator Style
Round Flush
Contact Voltage DC Nom
250V
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Switch Mounting
Panel Mount
Illumination Color
Yellow
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate