Print Page
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $37.820 | $8.050 |
Price for:Each
Minimum: 1
Multiple: 1
$8.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
22.3mm
Luminous Intensity
-
Product Range
14 Series
Operating Voltage
24V
Forward Current If
14mA
IP / NEMA Rating
IP67
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability