Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $357.34 |
| 10+ | $331.82 |
| 25+ | $320.04 |
| 50+ | $308.26 |
| 100+ | $294.51 |
Price for:Each
Minimum: 1
Multiple: 1
$357.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part NoK09-01.000008
Newark Part No.02AM6806
Product Range09 Series
Technical Datasheet
Product Range09 Series
Keypad Array2 x 3
Keypad Output-
Housing Material-
Contact Current Max-
Contact Voltage DC Nom-
No. of Keys6
Panel Cutout Width53mm
Panel Cutout Height80mm
SVHCNo SVHC (10-Jun-2022)
Product Overview
K09-01.000008 is a series 09 rugged 6 pushbutton in-cabin keypad (J1939). It can also be used for safety-relevant applications.
- Mounting cut out is 80.0mm x 53.0mm
- Panel thickness is 1.0mm to 4.0mm
Contents
In-cabin keypad 6 pushbuttons, Lock washer, Screw, Coupler.
Technical Specifications
Product Range
09 Series
Keypad Output
-
Contact Current Max
-
No. of Keys
6
Panel Cutout Height
80mm
Keypad Array
2 x 3
Housing Material
-
Contact Voltage DC Nom
-
Panel Cutout Width
53mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate