Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $542.36 |
| 5+ | $524.58 |
| 10+ | $506.80 |
| 25+ | $468.27 |
| 50+ | $441.60 |
Price for:Each
Minimum: 1
Multiple: 1
$542.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part NoK09-00.000011
Newark Part No.02AM6795
Product Range09 Series
Technical Datasheet
Product Range09 Series
Keypad Array2 x 3
Keypad Output-
Housing Material-
Contact Current Max-
Contact Voltage DC Nom-
No. of Keys6
Panel Cutout Width69mm
Panel Cutout Height107mm
SVHCNo SVHC (10-Jun-2022)
Product Overview
K09-00.000011 is a series 09 rugged 6 pushbutton keypad (CANOpen). It can also be used for safety-relevant applications.
- Mounting cut-out is 107.0mm x 69.0mm
- Panel thickness is 1.0mm to 4.0mm
Contents
Rugged keypad 6 pushbuttons (CAN with integrated symbol inserts (number 1 to 6)), Retaining clips for 2mm panel (6pc), Rubber washer 4.8 x 15 x 1 (12pcs), Washers DIN 9021 stainless A2 (4pcs), Nuts (4pcs), Coupler.
Technical Specifications
Product Range
09 Series
Keypad Output
-
Contact Current Max
-
No. of Keys
6
Panel Cutout Height
107mm
Keypad Array
2 x 3
Housing Material
-
Contact Voltage DC Nom
-
Panel Cutout Width
69mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate