Print Page
7 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $8.590 | $2.040 |
| 5+ | $8.280 | $2.040 |
| 10+ | $7.970 | $2.040 |
| 25+ | $7.440 | $2.040 |
Price for:Each
Minimum: 1
Multiple: 1
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No92-343.700Copy
Newark Part No.01H6642
Product Range92 Series
Technical Datasheet
For Use With92 Series Illuminated Pushbutton Switches
IP / NEMA Rating-
Product Range92 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 92-343.700 is an illuminated Pushbutton Actuator with momentary switching action. It has 18.8 x 18.8mm square white plastic front and flat transparent plastic lens plate. This actuator is suitable for use with the EAO 92 series pushbutton switches.
- IP67 Protection rating
Applications
Industrial
Technical Specifications
For Use With
92 Series Illuminated Pushbutton Switches
Product Range
92 Series
IP / NEMA Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

