Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No903-.000-00Copy
Newark Part No.89M4481
Product RangeSwisstac Series
Your Part Number
No Longer Available
Product Information
ManufacturerEAO
Manufacturer Part No903-.000-00Copy
Newark Part No.89M4481
Product RangeSwisstac Series
Technical Datasheet
Product RangeSwisstac Series
Pushbutton Switch TypeStandard
Contact Configuration-
Switch Operation-
Contact Voltage DC Nom240V
Contact Current Max6A
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current AC Max250mA
Contact Voltage VAC125V
Contact Current DC Max250mA
Contact Voltage VDC48V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
Swisstac Series
Contact Configuration
-
Contact Voltage DC Nom
240V
Pushbutton Actuator Style
Round
Contact Current AC Max
250mA
Contact Current DC Max
250mA
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
To Be Advised
Pushbutton Switch Type
Standard
Switch Operation
-
Contact Current Max
6A
Actuator / Cap Colour
Red
Contact Voltage VAC
125V
Contact Voltage VDC
48V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
