Print Page
92 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $28.420 |
| 5+ | $26.350 |
| 10+ | $25.820 |
| 25+ | $25.300 |
| 50+ | $24.770 |
| 100+ | $24.240 |
| 250+ | $23.720 |
| 5000+ | $23.190 |
Price for:Each
Minimum: 1
Multiple: 1
$28.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No84-8511.2620Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.08N6128
Product Range84 Series
Technical Datasheet
Switch TerminalsQuick Connect
No. of Poles1 Pole
Contact Current Max100mA
Contact Voltage AC Max42V
For Use WithEAO 84 Series Emergency Pushbutton Switches
Contact Voltage DC Max42V
Product Range84 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Switch Terminals
Quick Connect
Contact Current Max
100mA
For Use With
EAO 84 Series Emergency Pushbutton Switches
Product Range
84 Series
No. of Poles
1 Pole
Contact Voltage AC Max
42V
Contact Voltage DC Max
42V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

