Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $35.040 |
| 10+ | $33.140 |
| 25+ | $32.280 |
| 50+ | $30.030 |
| 100+ | $29.170 |
| 250+ | $28.480 |
Price for:Each
Minimum: 5
Multiple: 1
$175.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No84-8001.9620
Newark Part No.79K3578
Product Range84 Series
Technical Datasheet
Lamp Base TypeQuick Connect
LED ColorWhite
Bulb Size-
Power Rating-
Wavelength Typ-
Luminous Intensity-
Average Bulb Life50000h
Supply Voltage24V
Current Rating100mA
Product Range84 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Lamp Base Type
Quick Connect
Bulb Size
-
Wavelength Typ
-
Average Bulb Life
50000h
Current Rating
100mA
SVHC
No SVHC (17-Jan-2023)
LED Color
White
Power Rating
-
Luminous Intensity
-
Supply Voltage
24V
Product Range
84 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate