Print Page
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.550 |
Price for:Each
Minimum: 1
Multiple: 1
$10.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No84-7111.702
Newark Part No.73R7624
Product Range84 Series
Technical Datasheet
Lens ShapeRound
Switch Lens ColourTransparent
Product Range84 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
84-7111.702 is an illuminative lens.
- Colorless lens color, flush lens shape
- Plastic lens material, ON/OFF symbol
- Ø 19.7mm dimension, level with front bezel
- For use with EAO 84 series switches
Technical Specifications
Lens Shape
Round
Product Range
84 Series
Switch Lens Colour
Transparent
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability