Print Page
60 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.220 |
Price for:Each
Minimum: 1
Multiple: 1
$4.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No84-7111.700Copy
Newark Part No.91B1779
Product Range84 Series
Technical Datasheet
Lens ShapeRound
Switch Lens ColourTransparent
Product Range84 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 84-7111.700 is a transparent flat round illuminative Lens made of plastic. It has transparent optics and can adjust the level with bezel. It is suitable for use with EAO 84 series pushbutton switches.
Applications
Industrial
Technical Specifications
Lens Shape
Round
Product Range
84 Series
Switch Lens Colour
Transparent
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

