Print Page
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 10+ | $4.220 |
| 25+ | $4.210 |
| 50+ | $4.200 |
| 100+ | $4.190 |
| 250+ | $4.180 |
| 500+ | $4.170 |
| 1000+ | $4.160 |
Price for:Each
Minimum: 1
Multiple: 1
$4.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 84-7111.600 is a blue flat round illuminative Lens made of plastic. It has transparent optics and can adjust the level with bezel. It is suitable for use with EAO 84 series pushbutton switches.
Applications
Industrial
Technical Specifications
Lens Shape
Round
Product Range
84 Series
Switch Lens Colour
Blue
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

