Print Page
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $69.180 |
| 5+ | $65.250 |
| 10+ | $63.240 |
| 25+ | $60.220 |
| 50+ | $56.060 |
| 100+ | $52.010 |
| 250+ | $48.390 |
Price for:Each
Minimum: 1
Multiple: 1
$69.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No84-6221.2B20Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.21AM0335
Product Range84 Series
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationTwist to Release
Switch TerminalsQuick Connect
Contact Current Max3A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65, IP66, IP67
Product Range84 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Quick Connect
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Mushroom
Product Range
84 Series
Switch Operation
Twist to Release
Contact Current Max
3A
Contact Voltage DC Nom
-
IP Rating
IP65, IP66, IP67
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

