Print Page
6 In Stock
5 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.230 |
| 5+ | $64.750 |
| 10+ | $61.190 |
| 25+ | $59.490 |
| 50+ | $55.530 |
| 100+ | $53.790 |
| 250+ | $51.180 |
Price for:Each
Minimum: 1
Multiple: 1
$67.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No84-5241.8D20
Newark Part No.21AM0329
Product Range84 Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationTwist to Release
Switch TerminalsQuick Connect
Contact Current Max3A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65, IP66, IP67
Product Range84 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Quick Connect
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Mushroom
Product Range
84 Series
Switch Operation
Twist to Release
Contact Current Max
3A
Contact Voltage DC Nom
-
IP Rating
IP65, IP66, IP67
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

