Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $61.770 |
| 5+ | $57.940 |
| 10+ | $55.980 |
| 25+ | $53.030 |
| 50+ | $48.970 |
| 100+ | $45.030 |
| 250+ | $41.500 |
Price for:Each
Minimum: 1
Multiple: 1
$61.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No82-6111.2234Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN5684
Product Range82 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw90°
Contact Current AC Max1A
Contact Voltage AC Max110V
Product Range82 Series
IlluminationIlluminated
Contact Current DC Max700mA
Contact Voltage DC Max24V
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
110V
Illumination
Illuminated
Contact Voltage DC Max
24V
No. of Poles
1 Pole
Contact Current AC Max
1A
Product Range
82 Series
Contact Current DC Max
700mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

