Print Page
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $48.450 | $7.870 |
Price for:Each
Minimum: 1
Multiple: 1
$7.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No82-5151.01A4
Newark Part No.33AC4181
Product Range82 Series
Technical Datasheet
LED ColorRed, Green
Mounting Hole Dia19mm
Forward Current / ColorR 7mA, G 7mA
Operating Voltage / ColorR 24V, G 24V
Luminous Intensity / Color-
IP / NEMA RatingIP65, IP67
Product Range82 Series
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Color
Red, Green
Forward Current / Color
R 7mA, G 7mA
Luminous Intensity / Color
-
Product Range
82 Series
SVHC
No SVHC (17-Jan-2023)
Mounting Hole Dia
19mm
Operating Voltage / Color
R 24V, G 24V
IP / NEMA Rating
IP65, IP67
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

