Print Page
216 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.300 |
| 5+ | $6.720 |
| 10+ | $6.420 |
| 25+ | $6.290 |
| 50+ | $6.160 |
| 100+ | $6.030 |
| 250+ | $5.910 |
Price for:Each
Minimum: 1
Multiple: 1
$7.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 704-9505 is a plastic Mounting Flange for use with the 04 series pushbutton switch.
Applications
Industrial
Technical Specifications
For Use With
04 Series Switches
Product Range
04 Series
Accessory Type
Mounting Flange
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

