Print Page
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 5+ | $30.830 |
| 10+ | $30.200 |
| 25+ | $29.570 |
| 50+ | $28.940 |
| 100+ | $28.310 |
| 250+ | $27.680 |
| 5000+ | $27.060 |
Price for:Each
Minimum: 5
Multiple: 5
$154.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No704.927.8Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25T3665
Product Range04 Series
Technical Datasheet
For Use WithEAO 04 Series Pushbutton Switches
Product Range04 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 704.927.8 is a yellow E-stop Protective Shroud made of plastic. It is suitable for 704.064.2 and 704.066.2 switch actuators.
- IP65 Protection rating
Applications
Industrial
Warnings
The protection shroud is not suitable for a proper use of emergency-stop. It can obstruct a spontaneous operation of the emergency-stop.
Technical Specifications
For Use With
EAO 04 Series Pushbutton Switches
SVHC
No SVHC (17-Jan-2023)
Product Range
04 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

