Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $113.440 |
| 10+ | $106.620 |
| 25+ | $103.520 |
| 50+ | $96.700 |
| 100+ | $93.600 |
| 250+ | $91.130 |
Price for:Each
Minimum: 5
Multiple: 1
$567.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No704.907.3
Newark Part No.45T6978
Product Range04 Series
Technical Datasheet
Switch TerminalsSpring Clamp
No. of Poles2 Pole
Contact Current Max6A
Contact Voltage AC Max250V
For Use With-
Contact Voltage DC Max-
Product Range04 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 704.907.3 is a Snap-action Switching Element with gold-silver contacts, polycarbonate housing and PIT terminals. The snap-action switching element is fitted with self-cleaning contacts. Snap-action switching elements are not permissible for emergency stop pushbuttons.
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Terminals
Spring Clamp
Contact Current Max
6A
For Use With
-
Product Range
04 Series
No. of Poles
2 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

