Print Page
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $115.520 |
| 5+ | $110.110 |
| 10+ | $104.700 |
| 25+ | $101.330 |
| 50+ | $99.450 |
| 100+ | $97.560 |
| 10000+ | $95.610 |
Price for:Each
Minimum: 1
Multiple: 1
$115.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No704.907.3-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85AM9608
Product Range04 Series
Technical Datasheet
Switch TerminalsPush In
No. of Poles2 Pole
Contact Current Max6A
Contact Voltage AC Max250V
For Use WithEAO 04 Series Selector Switches
Contact Voltage DC Max-
Product Range04 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
704.907.3-1 is a snap-action contact block (switching element) with push-in terminal. The switch complies with the “Standards for low-voltage switching devices” DIN EN IEC UL 60947-5-1.
- DPST-NO configuration
- Gold contact material
- Switching rating : 250V AC at 6A
- Versatile and reliable product
- Modern and robust design
- Safe and ergonomically friendly in use
- 50,000 cycles of operation (500V AC, 10A)
- 3 pollution degree
- Operating temperature range from -40°C to +55°C
- IP protection: IP20
Technical Specifications
Switch Terminals
Push In
Contact Current Max
6A
For Use With
EAO 04 Series Selector Switches
Product Range
04 Series
No. of Poles
2 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

