Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5+ | $14.180 |
Price for:Each
Minimum: 5
Multiple: 5
$70.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No704.905.1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25C5901
Product Range04 Series
Technical Datasheet
Switch TerminalsQuick Connect
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max500V
For Use WithEAO 04 Series Switches
Contact Voltage DC Max-
Product Range04 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 704.905.1 is a 1 NO Snap-action Switching Element with silver contacts. This plug terminal switching element is suitable for EAO 04 series pushbutton switches.
Applications
Industrial
Technical Specifications
Switch Terminals
Quick Connect
Contact Current Max
6A
For Use With
EAO 04 Series Switches
Product Range
04 Series
No. of Poles
1 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 704.905.1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

